Reference Only
44507-0330
Limit Switches MA-10APC4.
Datasheet
44507-0330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST-NC | |
| Actuator | Flat | |
| Current Rating | 2 A | |
| Voltage Rating AC | 110 VAC | |
| NEMA Rating | 6 | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Type | Safety Switch | |
| Part # Aliases | 445070330 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $315.28 | $315.28 | |
| $266.49 | $2,664.90 | |
| $254.39 | $6,359.75 |
Need more?