Reference Only
44506-7600
Cable Pull Switches .
Datasheet
44506-7600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cable Pull Switches | |
| Contact Form | 1 NO + 1 NC | |
| Mounting Style | Chassis Mount, 3 m Cable | |
| Features | E-Stop Not Included, Indicator Beacon Not Included | |
| Product Type | Cable Pull Switches | |
| Series | XER1032 | |
| Part # Aliases | XER1032-011C3 445067600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,516.55 | $1,516.55 | |
| $1,494.00 | $7,470.00 |
Need more?