Reference Only
44506-7410
Cable Pull Switches ER1032-042MEL.
Datasheet
44506-7410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cable Pull Switches | |
| Contact Form | 4 NC + 2 NO | |
| Mounting Style | Chassis Mount, M20 x 4 | |
| Features | E-Stop Included, Indicator Beacon Included | |
| Product Type | Cable Pull Switches | |
| Series | ER1032 | |
| Part # Aliases | ER1032-042MEL 445067410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---