Reference Only
44506-6420
Cable Pull Switches ER1022-042NELL.
Datasheet
44506-6420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cable Pull Switches | |
| Contact Form | 4 NC + 2 NO | |
| Mounting Style | Chassis Mount, 1/2 in NPT x 4 | |
| Features | E-Stop Included, Indicator Beacon Included | |
| Lamp Voltage | 24 VDC | |
| Product Type | Cable Pull Switches | |
| Series | ER1022 | |
| Part # Aliases | ER1022-042NELL 445066420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $549.69 | $549.69 | |
| $518.13 | $5,181.30 |
Need more?