Reference Only
44506-5880
Cable Pull Switches .
Datasheet
44506-5880 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cable Pull Switches | |
| Product | Safety Switches | |
| Type | Push-Pull | |
| Termination Style | Screw | |
| Series | ER6022-SS | |
| Color | Natural | |
| Contact Form | 3 NC + 1 NO | |
| Current Rating | 5 mA | |
| Features | E-Stop Included, Indicator Beacon Not Included | |
| Height | 86 mm | |
| Housing Material | Stainless Steel | |
| Illuminated | Illuminated | |
| Length | 239 mm | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount, 1/2 in NPT x 3 | |
| Product Type | Cable Pull Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 24 VDC | |
| Width | 63 mm | |
| Part # Aliases | ER6022-031NESS 445065880 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $789.93 | $789.93 | |
| $788.95 | $7,889.50 |
Need more?