Reference Only
44506-5850
Cable Pull Switches
Datasheet
44506-5850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cable Pull Switches | |
| Type | Pull Line Eyelet Mount | |
| Contact Form | 2 NO + 2 NC | |
| Mounting Style | Chassis Mount, M20 x 3 | |
| Features | E-Stop Included, Indicator Beacon Not Included | |
| Product Type | Cable Pull Switches | |
| Product | Hardware | |
| Series | ER6022-SS | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?