Reference Only

44506-5840

Cable Pull Switches .

Manufacturer:

Mfr Part:
44506-5840

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCable Pull Switches
TypePush-Pull
Contact Form3 NC + 1 NO
Switch FunctionOFF - ON
Current Rating5 mA
Voltage Rating AC240 VAC
Voltage Rating DC24 VDC
Mounting StyleChassis Mount, 1/2 in NPT x 3
Termination StyleScrew
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
ColorNatural
IlluminatedIlluminated
FeaturesE-Stop Not Included, Indicator Beacon Not Included
Housing MaterialStainless Steel
Height86 mm
Length239 mm
MaterialStainless Steel
Product TypeCable Pull Switches
ProductSafety Switches
SeriesER6022-SS
SubcategorySwitches
Width63 mm
Part # AliasesER6022-031NSS 445065840

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$773.54$773.54
$745.70$7,457.00
Need more?
Contact Us