Reference Only

44506-5430

Cable Pull Switches .

Manufacturer:

Mfr Part:
44506-5430

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCable Pull Switches
TypePush-Pull
Switch FunctionON - OFF
Current Rating5 mA
Voltage Rating AC120 VAC
Voltage Rating DC24 VDC
Mounting StylePanel Mount
Termination StyleScrew
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
IP RatingIP67
ColorYellow
IlluminatedIlluminated
Housing MaterialAluminum
Height86 mm
Length239 mm
MaterialAluminum
Product TypeCable Pull Switches
ProductSafety Switches
SeriesER6022
SubcategorySwitches
Width63 mm
Part # AliasesER6022-030MEL 445065430

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$473.45$473.45
$455.91$4,559.10
$449.47$11,236.75
Need more?
Contact Us