
44506-4770
Switch Hardware .
Datasheet
44506-4770 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Thimble | |
| For Use With | ER1022 Emergency Stop Devices | |
| Series | SM06 | |
| Material | Stainless Steel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | SM06-THSS 445064770 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.11 | $23.11 | |
| $21.86 | $218.60 | |
| $21.43 | $535.75 | |
| $20.95 | $1,047.50 | |
| $20.30 | $2,030.00 | |
| $19.79 | $4,947.50 | |
| $19.48 | $9,740.00 |
Need more?