Reference Only
44506-4730
Switch Hardware .
Datasheet
44506-4730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Turnbuckle | |
| For Use With | ER1022 Emergency Stop Devices | |
| Series | SM06 | |
| Material | Stainless Steel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | SM06-TB30 445064730 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.02 | $37.02 | |
| $34.11 | $341.10 | |
| $32.41 | $810.25 | |
| $30.82 | $1,541.00 | |
| $30.23 | $3,023.00 | |
| $29.44 | $7,360.00 |
Need more?