Reference Only
44506-4120
Cable Pull Switches ER5018-021NE.
Datasheet
44506-4120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cable Pull Switches | |
| Contact Form | 1 NO + 2 NC | |
| Switch Function | ON - OFF, OFF - ON | |
| Current Rating | 2.5 A, 6 A | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Chassis Mount, 1/2 in NPT x 3 | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP67 | |
| Color | Yellow | |
| Illuminated | Non-Illuminated | |
| Features | E-Stop Included, Indicator Beacon Not Included | |
| Housing Material | Aluminum Alloy | |
| Height | 57 mm | |
| Length | 188 mm | |
| Material | Aluminum | |
| Product Type | Cable Pull Switches | |
| Series | ER5018 | |
| Subcategory | Switches | |
| Width | 74 mm | |
| Part # Aliases | ER5018-021NE 445064120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?