Reference Only
44506-4110
Cable Pull Switches .
Datasheet
44506-4110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cable Pull Switches | |
| Contact Form | 1 NO + 2 NC | |
| Switch Function | ON - OFF, OFF - ON | |
| Current Rating | 2.5 A, 6 A | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Chassis Mount, M20 x 3 | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP67 | |
| Color | Yellow | |
| Illuminated | Non-Illuminated | |
| Features | E-Stop Included, Indicator Beacon Not Included | |
| Housing Material | Aluminum Alloy | |
| Height | 57 mm | |
| Length | 188 mm | |
| Material | Aluminum | |
| Product Type | Cable Pull Switches | |
| Series | ER5018 | |
| Subcategory | Switches | |
| Width | 74 mm | |
| Part # Aliases | ER5018-021ME 445064110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $364.13 | $364.13 | |
| $343.24 | $3,432.40 | |
| $317.39 | $7,934.75 |
Need more?