Reference Only

44506-4040

Cable Pull Switches .

Manufacturer:

Mfr Part:
44506-4040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCable Pull Switches
Contact Form3 NC
Switch FunctionON - OFF
Current Rating2.5 A, 6 A
Voltage Rating AC120 VAC
Voltage Rating DC24 VDC
Mounting StyleChassis Mount, 1/2 in NPT x 3
Termination StyleScrew
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
IP RatingIP67
ColorYellow
IlluminatedNon-Illuminated
FeaturesE-Stop Not Included, Indicator Beacon Not Included
Housing MaterialAluminum Alloy
Height57 mm
Length188 mm
MaterialAluminum
Product TypeCable Pull Switches
SeriesER5018
SubcategorySwitches
Width74 mm
Part # AliasesER5018-030N 445064040

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$360.97$360.97
$341.34$3,413.40
$334.13$8,353.25
Need more?