Reference Only
44506-3730
Switch Hardware .
Datasheet
44506-3730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Ropes | |
| Type | Rope | |
| For Use With | ER1022 Emergency Stop Devices | |
| Designed for | Rope Pull Switches | |
| Series | ER | |
| Length | 30 m | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | R30M 445063730 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7312105000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.34 | $91.34 | |
| $73.07 | $730.70 | |
| $68.09 | $1,702.25 | |
| $66.51 | $3,325.50 | |
| $65.20 | $6,520.00 |
Need more?