Reference Only

44501-3120

Limit Switches .

Manufacturer:

Mfr Part:
44501-3120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact Form4P4T
Current Rating2.5 A, 6 A
Voltage Rating AC120 VAC
Voltage Rating DC24 VDC
NEMA Rating6
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
TypeUniversal Tongue Operated Safety Interlock Switch
Actuator MaterialStainless Steel
Life1000000 Cycle
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeLimit Switches
SubcategorySwitches
Part # Aliases445013120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$235.23$235.23
$211.67$2,116.70
$198.50$4,962.50
$198.48$9,924.00
Need more?
Contact Us