Reference Only
44501-0030
Limit Switches .
Datasheet
44501-0030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 3P3T | |
| Current Rating | 2.5 A, 6 A | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 24 VDC | |
| NEMA Rating | 6 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Universal Tongue Operated Safety Interlock Switch | |
| Actuator Material | Stainless Steel | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Part # Aliases | 445010030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $176.42 | $176.42 | |
| $158.75 | $1,587.50 | |
| $148.90 | $3,722.50 | |
| $148.87 | $7,443.50 |
Need more?