43983-1015 Omron Electronics

43983-1015

Safety Controllers

Manufacturer:

Mfr Part:
43983-1015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySafety Controllers
Number of Outputs2 Output
Supply Voltage - Max26.4 V
Supply Voltage - Min21.6 V
Mounting StyleDIN Rail Mount
Size100 mm x 75 mm x 110 mm
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Output TypePNP
Product TypeSafety Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8504408390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?