
43860-0015
Safety Controllers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Controllers | |
| Mounting Style | DIN Rail Mount | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Number of Outputs | 2 Output | |
| Output Type | PNP | |
| Product Type | Safety Controllers | |
| Size | 148.6 mm x 75 mm x 109.9 mm | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 26.4 V | |
| Supply Voltage - Min | 21.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?