Reference Only
40650-0150
Modules Accessories OS32C-ECBL-15M Ethernet cable 15m.
Datasheet
40650-0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Modules Accessories | |
| Product | Ethernet Cables | |
| For Use With | OS32C Safety Laser Scanner | |
| Description/Function | 15 m Ethernet Cable | |
| Product Type | Modules Accessories | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 406500150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $390.86 | $390.86 | |
| $380.27 | $3,802.70 | |
| $374.56 | $9,364.00 |
Need more?