Reference Only
40650-0020
Controller Accessories OS32C-ECBL-02M Ethernet cable 2m.
Datasheet
40650-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | 406500020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $207.01 | $207.01 | |
| $202.97 | $5,074.25 | |
| $177.72 | $8,886.00 |
Need more?