
3G3RX-A2004
Obsolete
Power Inverters AC Drive 1/2 HP 240V 0.4kW 3PH
Datasheet
3G3RX-A2004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Inverters | |
| Product Type | Power Inverters | |
| Subcategory | DC-AC Power Inverters | |
| Part # Aliases | 3G3RXA2004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?