Reference Only
3G3MX2-A2007
Obsolete
Variable Frequency Drives - VFDs AC Drive 240V 3PH 1H P 0.7KW CT
Datasheet
3G3MX2-A2007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Variable Frequency Drives - VFDs | |
| Power Rating | 750 W, 1.1 kW | |
| Number of Phases | 3 Phase | |
| Motor Drive Type | Starter | |
| Operating Supply Voltage | 200 VAC | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | 3G3MX2A2007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?