
3G3MV-C2015
Obsolete
Power Inverters 2HP 230V 3 PHASE 8A OUTPUT
Datasheet
3G3MV-C2015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Inverters | |
| Features | Programmable soft starts | |
| Product Type | Power Inverters | |
| Series | 3G3MV | |
| Subcategory | DC-AC Power Inverters | |
| Part # Aliases | 3G3MVC2015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409570 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?