Reference Only
3G2A9-BAT08
Electronic Battery BACK-UP BATTERY.
Datasheet
3G2A9-BAT08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Output Voltage | 3.6 V | |
| Capacity | 1.7 Ah | |
| Battery Chemistry | Lithium Unspecified | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Electronic Battery | |
| Subcategory | Battery | |
| Type | Replacement Battery | |
| Part # Aliases | 1416502 3G2A9BAT08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $435.66 | $435.66 |
Need more?