Reference Only
19200-000
Robot Controllers
Datasheet
19200-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Robot Controllers | |
| Supply Voltage - Min | 21.6 V | |
| Supply Voltage - Max | 26.4 V | |
| Interface Type | DeviceNet, Ethernet, RS-232/422/485 | |
| Dimensions | 329 mm x 187 mm x 86 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 5 C | |
| Product Type | Cobot Controllers | |
| Subcategory | Robotics | |
| Type | Motion Controller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?