Reference Only

14PFA

Relay Sockets & Hardware SOCKET MM3XP & MM4XP.

Manufacturer:

Mfr Part:
14PFA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeRelay Base
Associated Relay Series61F
Termination StyleScrew
Mounting StyleDIN Rail
Product TypeRelay Sockets & Hardware
Series61 F
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.01$580.20
$27.95$1,677.00
$26.40$2,640.00
$25.88$5,176.00
Need more?