Reference Only
14269-502
Robot Accessories
Datasheet
14269-502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Robot Accessories | |
| Product | Accessories and Replacement Parts | |
| Type | Part Feeders | |
| Length | 1.439 m | |
| Width | 472 mm | |
| Height | 500 mm | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | + 5 C | |
| Product Type | Cobot Accessories | |
| Subcategory | Robotics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?