Reference Only
14269-003
Robot Accessories
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Robot Accessories | |
| Product | Accessories and Replacement Parts | |
| Type | Surface, POM-C, Flat | |
| For Use With | SX340 | |
| Color | White | |
| Product Type | Cobot Accessories | |
| Subcategory | Robotics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?