Reference Only
ZENJ2S
Limit Switches COIL SPRING SPDT
Datasheet
ZENJ2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Rod | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 1.5 N | |
| Termination Style | Screw | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Actuator Style | Rod | |
| Product Type | Limit Switches | |
| Series | ZE | |
| Subcategory | Switches | |
| Type | Enclosed Limit Switch | |
| Part # Aliases | 1385718 ZENJ2S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.27 | $115.27 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.