Reference Only

Z15GWB7K

Basic / Snap Action Switches Hinge lever 70gf 15A screw terminals

Manufacturer:

Mfr Part:
Z15GWB7K

TTI Part:
Z-15GW-B7-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesZ
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC14 VDC
Operating Force0.7 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP00
PackagingEach
Actuator StyleLever
ComplianceUL; CSA
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15GWB7KNC 4601075 Z15GWB7K

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.92$14.92
$14.76$29.52
$14.59$58.36
$13.30$106.40
$13.16$210.56
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.