Reference Only

Z15GQ22A55B5V

Basic / Snap Action Switches 540 OF Screw Term. Roller Plunger

Manufacturer:

Mfr Part:
Z15GQ22A55B5V

TTI Part:
Z-15GQ22A55-B5V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC14 VDC
Operating Force5.3 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP62
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesZ15GQ22A55B5VNC Z15GQ22A55B5V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameEthylene thiourea (96-45-7);Lead (7439-92-1);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.69$52.69
$49.46$247.30
$44.07$440.70
$41.17$1,029.25
$40.36$2,018.00
$38.51$3,851.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.