Reference Only

XS2FM12PVC4S5M

Sensor Cables / Actuator Cables ACCESSORIES CABLE ASSEMBLY

Manufacturer:

Mfr Part:
XS2FM12PVC4S5M

TTI Part:
XS2F-M12PVC4S5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Cable Length5 m (16.404 ft)
Current Rating3 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesXS2
PackagingBulk
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.88$22.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.