Reference Only
TLW3MB1
Proximity Sensors - Industrial DC 3 WIRE, PNP,OPEN COLL
Datasheet
TLW3MB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 3 mm | |
| Output Type | PNP | |
| Series | TL-W | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.93 | $107.93 | |
| $106.86 | $213.72 | |
| $100.42 | $502.10 | |
| $99.43 | $994.30 | |
| $96.51 | $1,447.65 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.