Reference Only
S8VS12024B
Power Supplies - DIN Rail Mount 24VDC 5A SW S/RUN
Datasheet
S8VS12024B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Output Power | 120 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Medical, Industrial | |
| Length | 121.3 mm (4.776 in) | |
| Width | 115 mm (4.528 in) | |
| Height | 50 mm (1.969 in) | |
| Product | Switching Supplies | |
| Series | S8VS | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Each | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | 1279854 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Omron
Relay Sockets & Hardware DIN RAIL 1M (100CM)

Omron
Relay Sockets & Hardware DIN RAIL STOP PLATE

Omron
Relay Sockets & Hardware DIN RAIL 50 CM
Omron
Relay Sockets & Hardware DIN RAIL 1M
Sign in to add projects and notes