Reference Only

S8VKG03024

Power Supplies - DIN Rail Mount POWER SUPPLY

Manufacturer:

Mfr Part:
S8VKG03024

TTI Part:
S8VK-G03024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power30 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 11.3 A
IndustryIndustrial
Length90 mm (3.543 in)
Width32 mm (1.26 in)
Height90 mm (3.543 in)
ProductSwitching Supplies
SeriesS8VK-G
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8VKG03024

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

39In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.51$94.51
$93.57$187.14
$92.65$463.25
$87.47$874.70
$86.60$1,299.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

PFP-M Omron

Omron

Relay Sockets & Hardware DIN RAIL STOP PLATE
PFP-50N Omron

Omron

Relay Sockets & Hardware DIN RAIL 50 CM
PFP-100N Omron
Relay Sockets & Hardware DIN RAIL 1M (100CM)
PFP-100N2 Omron
Relay Sockets & Hardware DIN RAIL 1M

My Notes

Sign into see notes.