Reference Only
S8VKG01524
Power Supplies - DIN Rail Mount POWER SUPPLY SWITCH MODE
Datasheet
S8VKG01524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 15 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 650 mA | |
| Industry | Industrial | |
| Length | 90 mm (3.543 in) | |
| Width | 22.5 mm (0.886 in) | |
| Height | 90 mm (3.543 in) | |
| Product | Switching Supplies | |
| Series | S8VK-G | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Each | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8VKG01524 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.95 | $71.95 | |
| $71.23 | $142.46 | |
| $70.51 | $352.55 | |
| $63.23 | $632.30 | |
| $62.59 | $1,001.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Omron
Relay Sockets & Hardware DIN RAIL 1M (100CM)

Omron
Relay Sockets & Hardware DIN RAIL STOP PLATE

Omron
Relay Sockets & Hardware DIN RAIL 50 CM
Omron
Relay Sockets & Hardware DIN RAIL 1M
Sign in to add projects and notes