Reference Only

S8VKC24024

Power Supplies - DIN Rail Mount 240W 24VDC 10A 100-240VAC

Manufacturer:

Mfr Part:
S8VKC24024

TTI Part:
S8VK-C24024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power240 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length150 mm (5.906 in)
Width60 mm (2.362 in)
Height125 mm (4.921 in)
ProductSwitching Supplies
SeriesS8VKC
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8VKC24024

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409530
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.22$148.22
$145.31$435.93
$142.46$712.30
$139.64$1,396.40
$136.90$3,422.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.