Reference Only

PYF14S

Relay Sockets & Hardware SCREWLESS SKT 4POLE

Manufacturer:

Mfr Part:
PYF14S

TTI Part:
PYF14S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesMY2, MY4
Termination StyleClamp
Number of Poles4 Pole
Mounting StyleDIN Rail
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesPYF
SubcategoryRelays
Part # Aliases1536384

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.47$16.47
$15.69$784.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.