Reference Only
PYCP
Relay Sockets & Hardware HOLD DOWN CLIP
Datasheet
PYCP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Termination Style | Solder Lug | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYC | |
| Subcategory | Relays | |
| Part # Aliases | 1372565 PYCP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.445 | $44.50 |
Need more?
My Notes
Sign into see notes.