Reference Only
PYCA1
Relay Sockets & Hardware HARDWARE CLIPS IN PAIRS
Datasheet
PYCA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Clip | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Packaging | Kit | |
| Product Type | Relay Sockets & Hardware | |
| Series | PYC | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.502 | $12.55 |
Need more?
My Notes
Sign into see notes.