Reference Only
PY1402
Relay Sockets & Hardware SOCKET
Datasheet
PY1402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | 4PDT, H3YN-4 | |
| Termination Style | Wire Wrap | |
| Number of Poles | 4 Pole | |
| Number of Contacts | 14 | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | PY14 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?