Reference Only

PTF11A

Relay Sockets & Hardware SOCKET

Manufacturer:

Mfr Part:
PTF11A

TTI Part:
PTF11A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesLY
Termination StyleScrew
Mounting StyleDIN Rail
Number of Contacts11
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesPTF
SubcategoryRelays
Part # Aliases9860886

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.05$12.05
$11.47$57.35
$11.35$113.50
$10.17$254.25
$9.36$936.00
$9.26$1,852.00
$8.90$5,340.00
Need more?

My Notes

Sign into see notes.