Reference Only

PT08

Relay Sockets & Hardware SOCKET FOR LY SP DP

Manufacturer:

Mfr Part:
PT08

TTI Part:
PT08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeChassis Mount
Associated Relay SeriesLY
Termination StyleSolder Terminal
Number of Poles1 Pole
Mounting StyleThrough Hole
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesLY
SubcategoryRelays
Part # Aliases1340940 PT08SOCKET

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.48$6.96
$3.41$10.23
$3.23$32.30
$2.87$71.75
$2.06$103.00
$1.82$182.00
$1.61$805.00
$1.57$1,570.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.