Reference Only

PFP100N

Relay Sockets & Hardware ACCESSORIES MOUNTING TRACK

Manufacturer:

Mfr Part:
PFP100N

TTI Part:
PFP-100N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductAccessories and Hardware
Accessory TypeMounting Rail
Associated Relay SeriesG3NA
Termination StyleScrew
Mounting StyleDIN Rail
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesPFP
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7616995190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.71$12.71
$12.58$25.16
$12.31$61.55
$11.54$115.40
$11.42$182.72
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes