Reference Only
P7SA10P
Relay Sockets & Hardware 4-P PCB MT SCKT G7SA
Datasheet
P7SA10P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | G7SA | |
| Termination Style | PCB | |
| Number of Poles | 4 Pole | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | P7SA | |
| Subcategory | Relays | |
| Part # Aliases | 381006 P7SA10P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.82 | $98.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes