Reference Only
P3GA11
Relay Sockets & Hardware 11-PIN SOCKET
Datasheet
P3GA11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | H3CR-A, H3CR-AS | |
| Termination Style | Screw | |
| Current Rating | 50 mA | |
| Mounting Style | Panel | |
| Number of Contacts | 11 | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | P3GA | |
| Subcategory | Relays | |
| Part # Aliases | 1275774 P3GA11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.80 | $30.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.