Reference Only

P2RFZ08E

Relay Sockets & Hardware SOCKET RELAY TRACK MOUNT

Manufacturer:

Mfr Part:
P2RFZ08E

TTI Part:
P2RFZ08E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesG2R-1-S (S)
Termination StyleScrew
Mounting StylePCB Mount
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesG2R
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?