Reference Only
P2RFZ05E
Relay Sockets & Hardware ACCESSORIES SOCKET
Datasheet
P2RFZ05E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | G2R-1-S (S) | |
| Termination Style | Screw | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | G2R | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.01 | $7.01 | |
| $6.94 | $13.88 | |
| $6.87 | $27.48 | |
| $6.80 | $68.00 | |
| $6.74 | $107.84 |
Need more?
Sign in to add projects and notes