Reference Only

P2RF05PU

Relay Sockets & Hardware RELAY SOCKET

Manufacturer:

Mfr Part:
P2RF05PU

TTI Part:
P2RF05PU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeTerminal Block
Associated Relay SeriesP2RF
Termination StylePush-In
Number of Poles1 Pole
Current Rating10 A
Mounting StyleScrew
Number of Contacts5 Contact
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesP2RF
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?