Reference Only

P2R05P

Relay Sockets & Hardware PCB SOCKET G2R-1S

Manufacturer:

Mfr Part:
P2R05P

TTI Part:
P2R-05P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypePCB Mount
Associated Relay SeriesG2R-1S
Termination StylePCB
Number of Contacts5
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesP2R
SubcategoryRelays
Part # Aliases9934898 P2R05P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.90$29.00
Need more?

My Notes

Sign into see notes.